Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK10B10
Order Code1297213
Product RangePET
Technical Datasheet
44 In Stock
290 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.370 |
3+ | CHF 9.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK10B10
Order Code1297213
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PETBK10B10 from Pro Power is a black colour polyester monofilament expandable braided sleeving. It offers an economical solution to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping. The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. The continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, makes this sleeking as ideal for hostile conditions and is suitable for all industries.
- Self extinguishing due to braided construction
- Reel length is 10m
- Maximum expansion diameter is 22mm
- Internal diameter is 10mm
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PETBK10B10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109