Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000054
Order Code2947714
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
843 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.510 |
25+ | CHF 2.050 |
100+ | CHF 1.690 |
150+ | CHF 1.570 |
250+ | CHF 1.440 |
1000+ | CHF 1.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000054
Order Code2947714
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory TypeBattery Holder
For Use Withmicro:bit
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (23-Jan-2024)
Product Overview
Dual AAA battery holder with on/off switch that is compatible with the micro:bit pocket-sized computer.
- No. of Batteries: 2 Cell
- Battery Size: AAA
- Battery Terminal: 150mm Wire Lead, UL1007 AWG26, Black & Red
- Holder Material: Black ABS Resin
- Spring Material: 0.6mm Spring Steel Nickel Plated
- Connector: 2 Position Housing with Terminal and Wafer
Technical Specifications
Accessory Type
Battery Holder
Product Range
Multicomp Pro micro:bit Accessories
For Use With
micro:bit
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014