Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL2
Order Code301220
Product RangePBL
Technical Datasheet
254 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.520 |
15+ | CHF 2.350 |
50+ | CHF 2.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL2
Order Code301220
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric84mm
External Width - Metric72mm
External Depth - Metric32mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial3.31"
External Width - Imperial2.83"
External Depth - Imperial1.26"
Product RangePBL
SVHCNo SVHC (17-Jan-2022)
Product Overview
PBL2 is a flanged ABS plastic box in black, designed for housing electronic components. The durable ABS construction provides excellent protection against mechanical impact, while the flanged design allows for easy mounting in various applications. Ideal for industrial, commercial, and DIY projects requiring secure and durable enclosures.
- Flanged design for easy mounting in enclosures
- Made from durable ABS plastic for impact resistance
- Black finish for a professional and sleek appearance
- Ideal for housing electronic components securely
- Suitable for a variety of industrial and commercial applications
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
84mm
External Depth - Metric
32mm
Body Colour
Black
External Height - Imperial
3.31"
External Depth - Imperial
1.26"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
PBL
Technical Docs (1)
Alternatives for PBL2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038