Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.370 |
5+ | CHF 38.330 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CHF 42.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPA665BK100C
Order Code3223942
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PA665BK100C is a 100m black Tubular Braided Sleeve made of nylon (polyamide). Easy to place over cables, it can be used in hostile conditions (temperature, humidity, mechanical constraints and so on) and is consequently useful in most industries. It is also self-extinguishing because of the raw material used in its weaved construction.
- Passes flame requirements of CEI 332-1 and FMVSS 302, passes FAR25-853
- Chemical resistance
- -60 to 160°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
5mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46