Print Page
Image is for illustrative purposes only. Please refer to product description.
1,148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.040 |
5+ | CHF 8.430 |
10+ | CHF 7.660 |
25+ | CHF 6.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 9.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPX05GFNB
Order Code4293720
Technical Datasheet
Fixing TypeTransistor Mounting Pad
For Use WithTO-92 Packages
External Length3.68mm
External Width7.11mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPX05GFNB from Multicomp Pro is a TO-92 Transistor Mounting Pad, designed especially for TO-92 transistor.
- For use with TO-92 Transistors
- External dimenstions (LxW): 3.81mm x 7.11mm
- Supplied in packs of 100
Technical Specifications
Fixing Type
Transistor Mounting Pad
External Length
3.68mm
Product Range
-
For Use With
TO-92 Packages
External Width
7.11mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113