Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPR-14-0067-F
Order Code1699272
Product RangeSmart PCB Integration
Technical Datasheet
27,129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.102 |
10+ | CHF 0.0959 |
25+ | CHF 0.0863 |
50+ | CHF 0.0786 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPR-14-0067-F
Order Code1699272
Product RangeSmart PCB Integration
Technical Datasheet
Thread Size - Metric1.75mm
Thread Size - Imperial#0
Screw Length3.5mm
Fastener MaterialIron
Fastener PlatingBlack Oxide
Screw Head StyleButton Head Pin Torx
Product RangeSmart PCB Integration
SVHCNo SVHC (17-Jan-2023)
Product Overview
R-14-0067-F from Multicomp is a Module Mounting Pillar screw. This self-locking screw is used for Multicomp 3/4/5mm Stacking-Height PCB Module Mounting-Pillars
- Black anti-oxidant screw
- Self-Locking Torx screw head
- Recommended for Multicomp 3/4/5mm Mounting Pillars
Applications
Electronics Design, Embedded Design & Development, Datacom
Technical Specifications
Thread Size - Metric
1.75mm
Screw Length
3.5mm
Fastener Plating
Black Oxide
Product Range
Smart PCB Integration
Thread Size - Imperial
#0
Fastener Material
Iron
Screw Head Style
Button Head Pin Torx
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007