Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPND-04
Order Code4228024
Product RangeMulticomp Pro Nut Driver
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.070 |
5+ | CHF 5.660 |
10+ | CHF 5.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPND-04
Order Code4228024
Product RangeMulticomp Pro Nut Driver
Technical Datasheet
Drive Size - Metric4mm
Blade Length - Metric-
Overall Length - Metric-
Drive Size - Imperial0.158"
Blade Length - Imperial-
Overall Length - Imperial-
Product RangeMulticomp Pro Nut Driver
SVHCNo SVHC (16-Jan-2020)
Product Overview
High-quality CR-V (Chrome Vanadium) Nut Drivers with Durable Chrome Plating. Chrome Vanadium is known for its excellent strength and durability. It ensures that the nut drivers can withstand high torque and heavy use without easily deforming or breaking. The durable chrome plating provides an extra layer of protection against corrosion and rust. This is particularly important for tools used in various environments, including those exposed to moisture.
Applications
Mechanical, Hobby & Education, Facility Maintenance, Instrumentation
Contents
x1 Nut Driver
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drive Size - Metric
4mm
Overall Length - Metric
-
Blade Length - Imperial
-
Product Range
Multicomp Pro Nut Driver
Blade Length - Metric
-
Drive Size - Imperial
0.158"
Overall Length - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109