Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.410 | 
| 3+ | CHF 6.380 | 
| 5+ | CHF 5.430 | 
| 10+ | CHF 4.720 | 
| 20+ | CHF 4.180 | 
| 50+ | CHF 3.790 | 
| 250+ | CHF 3.250 | 
| 500+ | CHF 2.900 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL2D-D0-040
Order Code4264643
Technical Datasheet
Inductance4µH
DC Current Rating40A
Product Range-
Technical Specifications
Inductance
4µH
Product Range
-
DC Current Rating
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0309
Product traceability