Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS4NH-S-DC5V-A1
Order Code4323434
Product RangeMP Power Relays
Technical Datasheet
491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.960 |
20+ | CHF 1.580 |
125+ | CHF 1.170 |
500+ | CHF 1.140 |
1250+ | CHF 1.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS4NH-S-DC5V-A1
Order Code4323434
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current20A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance70ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPHRS4NH-S-DC5V-A1 is a NO, PCB type power relay.
- 20A max switching capability, high temperature load 17A, 277VAC at 105°C
- Compliance to standard EN 60335-1, UL insulation system: F Class
- SPST-NO contact form, Ag alloy contact material
- 100mohm (1A/24VDC) maximum contact resistance, 5 to 90%RH humidity
- 10ms max operate time, 5ms max release time, 360mW nominal coil power
- 5VDC nominal voltage, 70 ohm ±10% coil resistance
- 3.75VDC operate voltage, 0.5VDC release voltage, 6.5VDC max allowable voltage
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014