Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.220 |
2+ | CHF 17.490 |
3+ | CHF 14.520 |
5+ | CHF 12.740 |
10+ | CHF 12.040 |
20+ | CHF 11.330 |
50+ | CHF 9.550 |
100+ | CHF 9.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC334018B-101K
Order Code4632222
Technical Datasheet
Power Rating-
Product Range-
DC Current Rating11.9A
Primary Inductance100µH
DC Resistance Max0.023ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
11.9A
DC Resistance Max
0.023ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Primary Inductance
100µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05191
Product traceability