Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA025173
Order Code4318156
Product RangeMPFA Series
Technical Datasheet
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.290 |
10+ | CHF 9.430 |
25+ | CHF 8.700 |
50+ | CHF 8.080 |
100+ | CHF 7.540 |
200+ | CHF 7.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA025173
Order Code4318156
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max600°C
Sensor Body Material-
Lead Length - Imperial6.562ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA025173 thermocouple is a cable type temperature sensor designed for accurate measurement in a range of applications. This N-Type thermocouple is crafted with high-quality glass fibre materials, ensuring durability and reliability in demanding environments. Suitable for a wide range of industrial applications requiring precise temperature monitoring and control.
- Ensures precise readings within a wide temperature range of 0°C to 600°C
- Durable construction using glassfiber providing flexibility and convenience in installation
- EN 60584 standard, guaranteeing quality and performance
- Compliant with Class 1 accuracy standards
- Exposed hot junction facilitates efficient heat transfer for accurate temperature sensing
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
N
Sensing Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
To Be Advised
Measured Temperature Min
0°C
Measured Temperature Max
600°C
Lead Length - Imperial
6.562ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015