Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000003
Order Code4318186
Product RangeMPFA Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.800 |
10+ | CHF 44.460 |
25+ | CHF 41.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000003
Order Code4318186
Product RangeMPFA Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-196°C
RTD AccuracyClass 1/10 DIN
Measured Temperature Min-196°C
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000003 a high-precision temperature sensor with a range from -196°C to 600°C, featuring a platinum coil sensing element and aluminium oxide ceramic body for reliable performance in extreme conditions.
- Specifically engineered for high-temp environments (-196 to 600°C), ensuring reliable performance
- Compliant with IEC 60751:2008 standard
- Quick response time and self-heating capability
- Offers Class 1/10 DIN accuracy from -50°C to +300°C, ensuring reliable and consistent measurements
- Highly accurate RTD sensor for temperature measurement
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class 1/10 DIN
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Sensing Temperature Min
-196°C
Measured Temperature Min
-196°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004