Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.160 |
10+ | CHF 24.950 |
25+ | CHF 23.080 |
75+ | CHF 21.470 |
Product Information
Product Overview
MPFA000001 RTD sensor, Class A, provides accurate temperature measurement from -20°C to +100°C, featuring soft or 3-wire cable options and hexagonal crimping for durability. With a PT100 sensing element and 304L protector, it ensures reliable performance in various industrial applications. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -20°C to 100°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- PVC material with shielding and hexagonal crimping design ensure durability and stability
- Uses a PT100 sensing element with 1×3 wires configuration
- Meets the standard requirements of EN 60751 / IEC 751
- It does not require extension for installation
- Protector material is made of 304L stainless steel for added protection
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
-20°C
Class A
100ohm
100°C
Platinum
6mm
1.5m
Wire Leaded
MPFA Series
Probe
100°C
-20°C
100ohm
304L Stainless Steel
50mm
4.9ft
3-Wire
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate