Print Page
Image is for illustrative purposes only. Please refer to product description.
441 In Stock
32,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.560 |
5+ | CHF 12.140 |
10+ | CHF 10.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 14.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPD1-156
Order Code9972013
Technical Datasheet
Wire Size AWG Min22AWG
Conductor Area CSA1.25mm²
Wire Size AWG Max16AWG
Bullet Diameter4mm
Product Overview
The MPD1-156 is a Crimp Terminal with red vinyl insulator and brass terminal. Male bullet type, double crimp with sleeve on barrel, 1.25mm² conductor area and 22 to 16AWG wire size.
- 10A Maximum electrical current
- 300V at 75°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Conductor Area CSA
1.25mm²
Bullet Diameter
4mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09