Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA53H-S-DC12V-C
Order Code4323472
Product RangeMP Automotive Relays
Technical Datasheet
498 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.590 |
| 20+ | CHF 2.090 |
| 125+ | CHF 1.540 |
| 500+ | CHF 1.520 |
| 1250+ | CHF 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA53H-S-DC12V-C
Order Code4323472
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance261ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPCMA53H-S-DC12V-C is a PCB type, automotive relay. applications include car alarm, power window, central locking system, seat adjustment control, sunroof motor control, wiper, etc.
- Small and compact, 30A high contact capacity
- Low noise operation, contains no lead and features cadmium-free
- Contacts ensuring environment-friendly use
- SPDT contact form, Ag alloy contact material
- 100mohm (6VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
- 100,000 operations electrical, 10,000,000 operations mechanical life
- 12VDC nominal voltage, 261ohm ±10% coil resistance
- 6.9VDC operate voltage, 1.2VDC release voltage, 0.55W coil power
- 4ms max operate time, 2ms max release time
- Dimension is 13mm × 12mm × 10mm, operating temperature range from -40°C to +105°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
261ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004