Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.934 |
25+ | CHF 0.881 |
50+ | CHF 0.835 |
100+ | CHF 0.794 |
250+ | CHF 0.738 |
500+ | CHF 0.705 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPABM-724-RC
Order Code4705940
Technical Datasheet
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5V
Supply Voltage Max10V
Sensitivity (dB)-42dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
IP RatingIP67
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1.5V
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability