Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780969
Order Code4073596
Product RangeMulticomp Pro Combustible Gas Leak Detectors
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.710 |
10+ | CHF 96.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 111.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780969
Order Code4073596
Product RangeMulticomp Pro Combustible Gas Leak Detectors
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level85dBA
Operating Temperature Min-
Operating Temperature Max-
Humidity Range-
Product RangeMulticomp Pro Combustible Gas Leak Detectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP780969 micro combustible gas leak detector is a tool designed to detect and pinpoint the origin of combustible gases, including methane, propane, butane, ammonia, carbon monoxide, and more (for a comprehensive list, please refer to the manual's back section). Within seconds, this device can identify even trace amounts of combustible gas. Its primary function is to locate gas leaks accurately.
- Visible, audible, and vibration alarm for noisy and bright environments
- Highly sensitive and reliable
- Pinpoint small leaks; detects all combustible gas leaks, even tiny leaks
- Auto zero
- Highly accurate, quick response
- 16" flexible probe with replaceable sensor
- Auto power off
- 5 red LEDs: gas measuring levels, sensitivity visual alert
- Standard vibration alert
- Sensitivity is greater than 50ppm (methane), response time is greater than 2 seconds
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
85dBA
Operating Temperature Max
-
Product Range
Multicomp Pro Combustible Gas Leak Detectors
No. of Sensors
1
Operating Temperature Min
-
Humidity Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90281000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75