Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.360 |
3+ | CHF 27.130 |
Product Information
Product Overview
MP760991 is a safe and reliable AC/DC digital fork meter with stable performance (herein after referred to as clamp meter). The design of the fork-shaped clamp head enables the current measurement to be more convenient. With audible and visual alarm function, the meter allows users to obtain test results more intuitively. Durable and portable, the MP760991 has multiple functions such as backlight, REL, ZERO, HOLD, which makes it the ideal measurement tool.
- Low battery indication
- Error of test position
- Impact-resistant strength
- Powers off automatically if no button is pressed within 30 minutes
- Display count: 600
- Polarity display: Auto
- Overload indicator: 'OL' or '-OL'
- Jaw width: 10mm
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP760991 AC/DC Fork Meter; x1 User Manual; x1 Lanyard; x2 AAA 1.5V Batteries; x1 Carrying bag
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AC/DC Current, Voltage
-
-
Auto
10mm
No SVHC (19-Jan-2021)
60A
-
True RMS
4
Multicomp Pro Digital Meter
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate