Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760605
Order Code3519844
Product RangeMulticomp Pro Clamp Meters
Technical Datasheet
129 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.880 |
3+ | CHF 23.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760605
Order Code3519844
Product RangeMulticomp Pro Clamp Meters
Technical Datasheet
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max28mm
Product RangeMulticomp Pro Clamp Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP760605 is a true RMS AC clamp meter, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards. This meter comes with full-featured protection which ensures users a safe and reliable measurement experience.
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 10KHz
- 4000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight is 248g
- Dimension is 215mm x 63mm x 36mm
Contents
AC clamp meter, Batteries, Test leads.
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
28mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
Multicomp Pro Clamp Meters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248