Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.580 |
5+ | CHF 45.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741137 EU
Order Code4667590
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max500°C
Output Power150W
Product Range-
Plug TypeEU
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
500°C
Kit Contents
Solder Wire Holder, Cleaning Sponge, Steel Wool Ball & Soldering Iron Stand
Plug Type
EU
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675