Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741064
Order Code4312961
Product RangeMulticomp Pro Ion Fans
50 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 181.530 |
5+ | CHF 164.720 |
10+ | CHF 161.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 181.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741064
Order Code4312961
Product RangeMulticomp Pro Ion Fans
Ioniser TypeBenchtop
Supply Voltage VAC240V
Product RangeMulticomp Pro Ion Fans
SVHCNo SVHC (10-Jun-2022)
Product Overview
This MP741064 Static Eliminator AC Ion Fan is a benchtop device that efficiently neutralizes static electricity. Operating at 240V and consuming 20W of power, it provides an air volume of up to 2.4 m³/min. With a static elimination time of 1.2 seconds or less, this ion fan is ideal for ensuring a static-free environment quickly and effectively.
- Rated operating voltage: AC 220-240V~ 50/60Hz
- Output voltage: DC4KV~5KV
- Ozone protection: <lt/>0.01 PPM
- Power: 20W
- Air volume: ≤2.4m3/min
- Static elimination time: ≤1.2s
- Ion balance: ≤ ±10v
- Range of ion balance alarm values: ±15V~ 150V
- No high voltage output alarm: Yes
- Effective range: 400x1500mm
- Screen: LED display
- Ion emission needle: Terminal
- Computer control: Support
Applications
Environmental, Consumer Electronics, Heating and Ventilation, Office
Contents
x1 Ion Fan; x1 Power Cord; x1 Ground Wire; x1 User Manual; x1 Remote Control
Technical Specifications
Ioniser Type
Benchtop
Product Range
Multicomp Pro Ion Fans
Supply Voltage VAC
240V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5