Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741053
Order Code4261044
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.560 |
| 5+ | CHF 9.930 |
| 10+ | CHF 8.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741053
Order Code4261044
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width4mm
Tip / Nozzle StyleChisel
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
Upgrade your soldering precision with the Multicomp Pro MP741053 Soldering Tip, designed for use with MP741034 90W Soldering Stations. Featuring a Chisel-shaped design with a 4 mm width, this tip ensures accurate heat distribution and stable solder joints, making it ideal for a wide range of soldering tasks. Enhance your soldering capabilities with this reliable and versatile tool, suitable for hobbyists and professionals alike in the electronics industry and beyond.
- Shape: Chisel
- Size: 4 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate