Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740914
Order Code4034901
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.890 |
5+ | CHF 3.420 |
10+ | CHF 3.060 |
20+ | CHF 2.960 |
50+ | CHF 2.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740914
Order Code4034901
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
For Use WithMulticomp MP740908 Hot Air Gun
Tip / Nozzle StyleHot Air
Tip / Nozzle Width10mm
Tip / Nozzle Length36.5mm
Product RangeMulticomp Pro Rework Stations
Product Overview
- Fit for: MP740908 Hot Air Gun
- Size: 36.5mm × 22.8mm
- Outer Dia.: 10mm
- Weight: 7g
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Nozzle
Technical Specifications
For Use With
Multicomp MP740908 Hot Air Gun
Tip / Nozzle Width
10mm
Product Range
Multicomp Pro Rework Stations
Tip / Nozzle Style
Hot Air
Tip / Nozzle Length
36.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07