Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740843
Order Code3798570
Product RangeMulticomp Pro Hot Melt Glue Guns
Technical Datasheet
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.980 |
5+ | CHF 11.040 |
10+ | CHF 10.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740843
Order Code3798570
Product RangeMulticomp Pro Hot Melt Glue Guns
Technical Datasheet
Supply Voltage VAC230V
Glue Stick Dia7mm
Power Rating50W
Product RangeMulticomp Pro Hot Melt Glue Guns
Plug TypeEU
Product Overview
This is a high power 50W glue gun featuring an ergonomic handle and high temperature for use with 7mm glue sticks.
- This glue gun is suitable for professional and amateur. It is perfect for home and office, can be used with metal, wood, plastic, glass, paper and more
- It has a very ergonomic design, made of durable plastic and metal, and is going to serve you for years
- 50 Watt power, high heating temperature, fast melting (within 2-3 minutes), and strong adhesive provides quick and reliable operation
- Ergonomic and convenient Glue Gun full size (not mini), comfortable handle and trigger, perfectly fits in a hand
Applications
Hobby & Education, Industrial & Manufacturing, Installations, Maintenance & Repair, Utilities
Contents
x1 Hot Melt Glue Gun with EU Plug
Notes
3 Years Manufacturer Warranty. For use with 7mm glue sticks
Technical Specifications
Supply Voltage VAC
230V
Power Rating
50W
Plug Type
EU
Glue Stick Dia
7mm
Product Range
Multicomp Pro Hot Melt Glue Guns
Technical Docs (1)
Legislation and Environmental
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate