Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740691
Order Code3649965
Product RangeMulticomp Pro Desoldering Braid
Technical Datasheet
163 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.620 |
5+ | CHF 2.310 |
10+ | CHF 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740691
Order Code3649965
Product RangeMulticomp Pro Desoldering Braid
Technical Datasheet
Braid MaterialFlux Coated Copper
Width0.5mm
Length1.5m
Product RangeMulticomp Pro Desoldering Braid
Product Overview
This Multicomp Pro Desoldering Braid has pure copper braid construction and coated with rosin flux, which makes it much easier and cleaner to remove solder off your part. Use desoldering wire to remove components, SMDs, ICs, icicles, blobs, clean script & correct poor solder connections. This Braid has excellent thermal transfer for faster safer desoldering.
- Copper 90%, Rosin 10%
- Responds up to 50% faster than conventional braids
Applications
Embedded Design & Development, Hobby & Education, Laboratory, Industrial & Manufacturing
Notes
Special hazards arising from the substance or mixture: May produce allergic vapor/gas.
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
Width
0.5mm
Product Range
Multicomp Pro Desoldering Braid
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01