Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740104
Order Code3228036
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length133mm
External Diameter19mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP740104 is a compact, battery-powered vacuum suction pen designed for precise handling of small components in electronics assembly. With its lightweight build and ergonomic design, it's ideal for delicate workspaces.
- Powered by a single AAA alkaline battery for portability and ease of use
- Small dimensions (133mm x 19mm x 22.5mm) for comfortable handling in tight spaces
- Allows accurate placement and removal of small components
- Minimizes strain during extended usage
- Ideal for professional electronics assembly and repair tasks
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
19mm
SVHC
No SVHC (17-Jan-2023)
Length
133mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0415