104 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188.140 |
Product Information
Product Overview
The Multicomp Pro MP730424 is a 55,000 count, 4 1/2 digit display bench-type digital multimeter. Featuring a 3.7” high resolution LCD display, reading rates of up to 65 readings, true RMS AC voltage and current measurements, dual line display support and SCPI.
- Display max 55,000 counts
- DC voltage accuracy up to 0.025%
- Reading rates of up to 65 readings per second
- AC true RMS measurement bandwidth 20Hz to 1KHz
- Data record function enables recording measured data within internal memory and reading via PC
- SCPI support-remote control function via RS232 interface connectivity
- 3.7” high resolution LCD clear display
- Data logging function
- Dimension is 235 x 110 x 295mm
- Device weight is 2.3Kg (approximately)
Applications
Test & Instrumentation, Hobby & Education, Laboratory, Electronics Design
Contents
Bench digital multimeter, Multimeter leads, User manual, Fuse, Alligator clips, EU & UK power cords.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
4.5
10A
50Mohm
10A
3 Years
EU, UK
RS232
750V
Bench DMM Range
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Lead (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate