Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700638
Order Code3583614
Product RangeMulticomp Pro Balances & Bench Scales
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 182.400 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 182.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700638
Order Code3583614
Product RangeMulticomp Pro Balances & Bench Scales
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max6kg
Resolution (g)0.2g
Product RangeMulticomp Pro Balances & Bench Scales
SVHCTo Be Advised
Product Overview
The Multicomp Pro compact bench counting scales provide quality performance for counting and weighing tasks. With three displays and a full numeric keypad, users can freely select samples when counting and the display clearly shows the total weight, count, and unit weight of the samples being counted. Powered by the included AC adapter, the unit is ideal for a range of applications within production or warehouse facilities.
- Vivid, backlit LCD easily visible in any lighting conditions
- Overload protection helps prevent damage to internal components
- Rugged construction stands up to industrial use
- Sealed keypad protects against dirt and spills
- Simple operation allows quick start-up and use with little or no training
- Large, grade 304 stainless steel pan allows swift cleaning
- Adjustable levelling feet help optimize setup
- External calibration allows for verification and adjustment with weights
- Parts counting with freely selectable sample sizes
- Memory accumulation totals results
- Programmable auto power-off to save energy
- Operates with low voltage USB input providing flexibility for powering the device
- 180mm x 245mm pan size
- Weighing units - g, kg, lb, lb:oz, oz
- Device dimension is 225 x 290 x 105mm
- Device weight is 2.5kg
Warnings
Not for sale in the EU
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
0.2g
SVHC
To Be Advised
Load Weight Max
6kg
Product Range
Multicomp Pro Balances & Bench Scales
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5