Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700635
Order Code3583610
Product RangeMulticomp Pro Balances & Bench Scales
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 172.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 172.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700635
Order Code3583610
Product RangeMulticomp Pro Balances & Bench Scales
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max15kg
Resolution (g)0.5g
Product RangeMulticomp Pro Balances & Bench Scales
SVHCTo Be Advised
Product Overview
The Multicomp Pro check weigh bench scales provide quality performance for counting, weighing and check weighing tasks. As a high resolution scale, it features a check weighing LED that signals if the sample is under, within, or over set limits. Powered by an included AC adapter, it is ideal for catering, office, production, warehouse and field use.
- Rugged construction stands up to industrial use
- Sealed keypad protects against dirt and spills
- Simple operation allows quick start-up and use with little or no training
- Large, grade 304 stainless steel pan allows swift cleaning
- Vivid, backlit LCD display easily visible in any lighting conditions
- Checkweighing LEDS clearly show under, over and acceptable limits
- Overload protection helps prevent damage to internal components
- Checkweighing with audible alarm
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Parts counting with preset sample size
- Programmable auto power-off to save energy
- Operates with low voltage USB input providing flexibility for powering the device
- Adjustable levelling feet help optimize setup
- External calibration allows for verification and adjustment with weights
- 180mm x 245mm pan size
- Weighing units - g, kg, lb, lb:oz, oz
- Device dimension is 255 x 290 x 105mm
- Device weight is 2.5kg
Warnings
Not for sale in the EU
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.5g
SVHC
To Be Advised
Load Weight Max
15kg
Product Range
Multicomp Pro Balances & Bench Scales
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776