Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700136
Order Code3261416
Technical Datasheet
Stripping Capacity AWG22AWG to 8AWG
Stripping Capacity Metric0.75mm to 6mm
For Use WithNM-B Cables, Wires & Screws/Bolts
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp Pro heavy duty stripper, cutter and crimper is precision machined. Featuring a heat-treated high carbon steel construction with a corrosion resistant black oxide finish, these pliers are built for a long, dependable service life. The paint filled and pad printed markings allow for easy visibility. The large air pocket cushion grips are designed to maximize comfort while minimizing fatigue. Lifetime warranty.
- Strips wire: 22/20/18/16/14/12/10/8 AWG
- Screw cutter cuts: 4-40, 6-32, 8-32, 10-32 and 10-24 screws & bolts
- Crimps non-insulated and insulated 10-22 AWG or Automotive 7-8mm
- Screw cutter and sizing holes are moved closer to the pivot for more leverage
- Holes in jaw for looping wire
- Longer blade length capable of cutting NM-B cable in a single stroke
- Anvil-type wire cutter at nose of pliers
- Hardened steel construction for lifetime service
- Long, curved cutter requires less force to cut
- Wire sizes and other markings are embossed in metal and paint-filled
- Dimensions - 2.375" x 8.37" x 0.575" (WxLxD)
- Handle colour: green
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
22AWG to 8AWG
For Use With
NM-B Cables, Wires & Screws/Bolts
SVHC
To Be Advised
Stripping Capacity Metric
0.75mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22861