Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 120.730 |
5+ | CHF 115.900 |
10+ | CHF 113.620 |
20+ | CHF 111.440 |
Product Information
Product Overview
MP3240-P.024 axial fan can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. This versatile product operated by a DC motor when used in production lines or areas where motors are in use constantly, helps prolong gearbox and motor life. The product can be installed easily and is suitable for a frame size of 254mm. It offers impeded airflow of 105m3/h with rated operating voltage, frequency of 24V, 50/60Hz.
- Frame size of 254mm
- Impeded air flow of 220m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.58A
- Rated power of 14W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 254mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
24V
Thermoplastic
-
254mm
254mm
50dBA
10"
-
580mA
3.667m³/min
MP Cabinet Coolers Series
Square
254mm
-
-
10"
14W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate