Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1HAS3T1B1M1N1S-5
Order Code4293099
Product RangeMP Toggle Switches SPDT
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.690 |
| 3+ | CHF 9.120 |
| 15+ | CHF 8.550 |
| 50+ | CHF 7.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1HAS3T1B1M1N1S-5
Order Code4293099
Product RangeMP Toggle Switches SPDT
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMP Toggle Switches SPDT
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCLead (21-Jan-2025)
Product Overview
MP1HAS3T1B1M1N1S-5 is a sealed SPDT, screw terminal, ON-OFF-ON toggle switch.
- 30,000 make-and-break cycles mechanical life
- Contact resistance is 20mohm maximum initial at 2 to 4VDC
- 1,000Mohm minimum insulation resistance
- 1,500Vrms min at sea level dielectric strength, 12Amps at 125/250VAC rating
- Silver contact plating, nickel terminal plating
- Diallyl phthalate (nylon) (UL94V-0) case, chrome plated brass actuator
- Zin+silicon bushing, copper terminal/contact
- Operating temperature range from -30°C to 85°C
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
MP Toggle Switches SPDT
Contact Current Max
12A
Switch Terminals
Screw
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03