Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.460 |
5+ | CHF 36.940 |
Product Information
Product Overview
These Impact Socket Sets, are comprehensive kits designed for professionals and enthusiasts alike. Each socket in this set features a sturdy 1/2'' square interface, ensuring compatibility with a wide range of power tools and equipment. Crafted from premium CR-MO (chromium-molybdenum) material, these sockets offer exceptional strength and durability to withstand high torque and impact forces in demanding work environments. The sleek black surface finish adds a touch of elegance and provides corrosion resistance for long-lasting performance. Compliant with DIN3121 standards, this set guarantees precision and reliability in every use. Accompanied by a durable case for convenient storage and portability, these Impact Socket Sets are the perfect addition to your toolkit, delivering efficiency and versatility for various mechanical tasks.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
Applications
Mechanical, Maintenance & Repair, Automotive, Industrial, Utilities
Contents
x8 1/2" × 12-13-14-17-19-21-22-24mm; x8 1/2" Dr. Deep Socket:12-13-14-17-19-21-22-24mm; x1 Universal Joint 1/2"; x1 Extension Bar 1/2" × 5"; x1 Iron Case black
Notes
3 Years Manufacturer Warranty. Case Size: 32 × 17 × 45mm
Technical Specifications
18Pcs of 12/13/14/17/19/21/22/24mm Impact Socket Drives/Universal Joint/Extension Bar & Iron Case
No SVHC (21-Jan-2025)
Multicomp Pro Impact Sockets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate