Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015782
Order Code4698387
Product RangepSmart-Box Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 162.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 162.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015782
Order Code4698387
Product RangepSmart-Box Series
Technical Datasheet
Antenna Type4G / LTE / WiFi
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingRP SMA / SMA Connector
Gain6.2dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangepSmart-Box Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP015782 is a pSmart-Box series enclosure kit for Teltonika RUT200 series- 4G/LTE+ Wi-Fi.
- Material: high impact, UV resistant enclosure
- IP67 / NEMA6 water and dustproof
- 2x multi-band 4G/LTE embedded antenna
- 1x dual-band Wi-Fi Embedded antenna
- Antenna interface : 2 x SMA, 1 x RPSMA
- 6.2dBi gain
- Frequency range from 5.15GHz to 5.85GHz
Technical Specifications
Antenna Type
4G / LTE / WiFi
Frequency Max
5.85GHz
Gain
6.2dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
-
Input Impedance
-
Product Range
pSmart-Box Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87