Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015723
Order Code4692201
Product RangeMP PLCC sockets
Technical Datasheet
811 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.957 |
| 25+ | CHF 0.679 |
| 100+ | CHF 0.576 |
| 150+ | CHF 0.462 |
| 250+ | CHF 0.438 |
| 1000+ | CHF 0.415 |
| 1500+ | CHF 0.391 |
| 2500+ | CHF 0.372 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015723
Order Code4692201
Product RangeMP PLCC sockets
Technical Datasheet
No. of Contacts44Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product RangeMP PLCC sockets
Row Pitch2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
1.27mm
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
MP PLCC sockets
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002