Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.640 |
3+ | CHF 33.950 |
5+ | CHF 30.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015497
Order Code4661596
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric104.5mm
External Width - Metric125mm
External Depth - Metric213mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial4.11"
External Width - Imperial4.92"
External Depth - Imperial8.38"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
104.5mm
External Depth - Metric
213mm
Body Colour
Light Grey
External Height - Imperial
4.11"
External Depth - Imperial
8.38"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.722