Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.360 |
25+ | CHF 20.410 |
50+ | CHF 19.160 |
Product Information
Product Overview
Achieve strong, reliable threading in plastic components with this MP015406 100-pack of M4 Press-In Thru Threaded Brass Inserts. Made from durable brass and treated with a passivated finish, these inserts provide excellent corrosion resistance and long-term mechanical strength. Designed for lightweight designs, these inserts are a lead-free alternative to stainless steel, making them ideal for environmentally responsible and RoHS-compliant applications. The blind-end design effectively prevents plastic intrusion into the threads during installation, ensuring clean, precise fastening every time.
- Offers excellent durability, thermal conductivity, and resistance to wear and deformation.
- A safe, RoHS-compliant alternative to stainless steel — ideal for sustainable manufacturing.
- Improves surface corrosion resistance for longer service life, even in harsh environments.
- Prevents plastic flow into threads during installation, preserving internal thread integrity.
- Allows bolts or screws to pass completely through when needed — suitable for multi-part assemblies.
- Perfect for use in plastics where minimizing weight while maximizing fastening strength is key.
- Simple post-mould insertion process — no need for heat or ultrasonic welding.
- Ideal for plastic enclosures, electronics, consumer devices, 3D printed parts, and light industrial components.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Brass
-
5.75mm
Multicomp Pro Threaded Inserts
M4
7.95mm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate