Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.040 |
25+ | CHF 15.550 |
50+ | CHF 14.590 |
Product Information
Product Overview
Upgrade your plastic assemblies with this MP015402 100-pack of M4 Moulded-In Blind Threaded Brass Inserts, designed for secure, high-strength threading in lightweight components. Manufactured from Cu C3604 brass and finished with passivation, these inserts provide excellent corrosion resistance and long-term durability. Perfect for injection-moulded parts, the blind-hole design prevents full screw penetration—ideal for clean finishes and sealed enclosures. Offering a lead-free alternative to stainless steel inserts, they are well-suited for environmentally responsible, RoHS-compliant designs across electronics, automotive, and industrial applications.
- Delivers excellent mechanical strength, wear resistance, and machinability.
- Offers a safe, lead-free alternative—ideal for environmentally regulated and health-conscious designs.
- Enhances surface protection against oxidation and extends service life in demanding conditions.
- Closed-end insert prevents screws from passing through, ensuring a clean, flush appearance.
- Perfect for plastic components where reducing weight is critical without compromising strength.
- Prevents thread stripping and loosening, even under repeated fastening cycles.
- Designed to be embedded directly during the plastic moulding process for maximum retention.
- Suitable for use in electronics housings, plastic enclosures, automotive fittings, and custom 3D printed parts.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Copper
-
6.5mm
Multicomp Pro Threaded Inserts
M4
8.73mm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate