Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 131.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 131.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015125
Order Code4559590
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA SizeWSVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness700cd/m²
TouchscreenProjected Capacitive Touch
Module Size164.9mm x 100mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Display Pinout24 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
7"
VGA Size
WSVGA
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
0°C
Display Pinout
24 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
700cd/m²
Module Size
164.9mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16