Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.820 |
5+ | CHF 5.460 |
10+ | CHF 4.890 |
Product Information
Product Overview
These black rubber elastomeric O-rings are designed for reliable sealing in a variety of applications. Manufactured to AS568 (Aerospace Size Standard) specifications, they ensure compatibility with aerospace, automotive, industrial, and hydraulic systems. Available in sizes ranging from 6 to 140, these O-rings provide excellent resistance to compression, wear, and a wide range of temperatures and fluids. Ideal for static and dynamic sealing applications, they help prevent leaks and enhance the longevity of mechanical components.
- AS568 Standard Compliance – Manufactured to Aerospace Size Standard for precise fit and compatibility.
- High-Quality Elastomeric Rubber – Ensures durability and flexibility in various conditions.
- Wide Size Range (6 to 140) – Suitable for multiple sealing applications across industries.
- Excellent Sealing Performance – Prevents leaks and contamination in static and dynamic applications.
- Chemical & Fluid Resistance – Withstands exposure to oils, fuels, hydraulic fluids, and coolants.
- Temperature Resilience – Performs effectively in high and low-temperature environments.
- Wear & Compression Resistance – Maintains shape and effectiveness over extended use.
- Enhanced Equipment Performance – Reduces leaks and improves system efficiency.
- Extended Service Life – Resistant to degradation, ensuring long-lasting reliability.
- Versatile Applications – Suitable for aerospace, automotive, industrial, and other uses.
- Reduced Maintenance Costs – Minimizes downtime and replacement frequency.
- Improved Safety – Reliable sealing prevents hazardous fluid leaks and system failures.
Applications
Aerospace, Automotive Systems, Industrial Equipment, Oil & Gas, Medical Electronics, Electrical and Electronics, HVAC, Marine, Utilities
Technical Specifications
NBR (Nitrile Butadiene Rubber)
63.66mm
Multicomp Pro O-Rings
58.42mm
2.62mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate