Print Page
Image is for illustrative purposes only. Please refer to product description.
907 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.737 |
| 5+ | CHF 0.649 |
| 10+ | CHF 0.579 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014994
Order Code4559148
Technical Datasheet
Tape TypeSealing
Adhesive Type-
Tape ColourWhite
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Sealing
Tape Colour
White
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.47"
Product Range
-
Adhesive Type
-
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
10m
Tape Width - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008