Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.110 |
| 3+ | CHF 48.920 |
| 15+ | CHF 43.580 |
Product Information
Product Overview
MP014888 is a black colour, 7inch Raspberry Pi 5 touch screen enclosure. It is designed and manufactured in the UK for seamless integration with the Raspberry Pi 5. Featuring cut-outs for all connections and slots for airflow, it offers simple setup and optimal performance. With its self-standing landscape orientation and accommodation for a 7” touchscreen display, this enclosure combines functionality with style. Crafted from sturdy ABS plastic, it ensures both security and sleekness, enhancing your Raspberry Pi 5 experience in every aspect. Designed to stand independently in landscape orientation at a 33 degree angle, perfect for touchscreen use.
- Securely holds a touchscreen display with a sturdy and sleek ABS plastic construction
- All connection cut-outs
- Heat ventilation
- Dimension is 131mm x 213.2mm x 68.8mm (H x W x D)
Contents
Front assembly, Rear assembly, 4x M3 screws
Technical Specifications
Raspberry Pi 5 Boards
213.2mm
ABS
No SVHC (27-Jun-2024)
131mm
68.8mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate