Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014765
Order Code4540137
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.440 |
5+ | CHF 10.570 |
10+ | CHF 10.070 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 12.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014765
Order Code4540137
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
Kit TypeRubber Insulated Clamp
Kit Contents28 Pieces of 10mm, 13mm, 16mm, 19mm, 27mm, 35mm Clamp Assortment
Product RangeMulticomp Pro Assortment Sets
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP014765 is a versatile 28-piece Rubber Insulated Clamp Set, featuring 6 popular sizes ranging from 10mm to 35mm. Designed for various applications, these clamps provide a secure grip on hoses, cables, and similar tasks. The re-sealable plastic case keeps them neatly organized and easily accessible, making it a valuable addition to any toolkit.
- Contains 6 popular sizes
- Convenient re-sealable plastic case
Applications
Mechanical, Automotive, Construction, Electrical, Industrial, Hobby & Education, Utilities
Contents
Clamps : 10mm (8pcs), 13mm (4pcs), 16mm (4pcs), 19mm (4pcs), 27mm (4pcs), 35mm (4pcs).
Technical Specifications
Kit Type
Rubber Insulated Clamp
Product Range
Multicomp Pro Assortment Sets
Kit Contents
28 Pieces of 10mm, 13mm, 16mm, 19mm, 27mm, 35mm Clamp Assortment
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492