Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014086
Order Code4459300
Product RangeMulticomp Pro Scissors
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.710 |
5+ | CHF 13.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014086
Order Code4459300
Product RangeMulticomp Pro Scissors
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.3"
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Product RangeMulticomp Pro Scissors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VDE Electrician Scissors are rated for up to 1000V and crafted with high-alloy steel blades for precise, durable cutting. Featuring a nylon and fiberglass handle, these scissors are designed for electricians, providing safety and performance in electrical applications.
- Voltage: 1000V
- Product Size: 160mm × 82mm × 22mm
- Product Weight: 104g
- Material: High-Alloy Steel Blade, Nylon and fiberglass Handle
Applications
Electrical, Mechanical, Installations, Hobby & Education, Cable & Wire Marking, Instrumentation
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
160mm
Overall Length - Imperial
6.3"
Product Range
Multicomp Pro Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1