Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.200 |
5+ | CHF 6.980 |
10+ | CHF 6.640 |
Product Information
Product Overview
nsure electrical safety and compliance with this Clamp-On Breaker Lockout, designed to securely prevent unauthorized activation of circuit breakers ranging from 120V to 277V. With a compact and durable design, this lockout device is an essential tool for lockout/tagout (LOTO) procedures, ensuring proper energy isolation and reducing workplace hazards. Ideal for electrical maintenance, industrial plants, and construction sites, this Clamp-On Breaker Lockout provides a reliable and OSHA-compliant solution for protecting workers and equipment from electrical hazards.
- Universal Clamp-On Design – Securely fits circuit breakers of 120V to 277V, with a size of 16mm × 10mm
- Durable & Chemical-Resistant – Made from high-strength materials for long-lasting performance in industrial environments.
- Easy, Tool-Free Installation – Quick setup with a simple clamp mechanism, ensuring efficiency during maintenance.
- Prevents Accidental Re-Energization – Locks the breaker in the OFF position for enhanced safety.
- Compatible with Most Lockout Systems – Works with padlocks and lockout hasps for additional security.
Applications
Industrial, Commercial, Safety
Technical Specifications
Clamp-On Breaker Lockout
-
No SVHC (23-Jan-2024)
ABS (Acrylonitrile Butadiene Styrene), Nylon (Polyamide)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate