Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.650 |
5+ | CHF 20.670 |
10+ | CHF 19.410 |
Product Information
Product Overview
The Self-Clinching Nut (M4X0.7, 11.18mm) is engineered for a secure and permanent fastening solution in thin sheet materials. Featuring metric M4X0.7 threads and a compact 11.18mm length, this nut ensures reliable performance in applications requiring high durability and vibration resistance. Its self-clinching design embeds firmly into the host material, providing a flush and robust attachment. Ideal for use in electronic enclosures, mechanical assemblies, and precision engineering projects, this component guarantees consistent and long-lasting results.
- Material: Carbon Steel + Heat Treatment
- Finish: Color zinc
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
-
Carbon Steel
-
Multicomp Pro Self-Clinching Nuts
M4 x 0.7
-
Zinc
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate