Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013952
Order Code4461505
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.930 |
5+ | CHF 62.020 |
10+ | CHF 58.220 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 67.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013952
Order Code4461505
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
Kit TypeO-ring
Kit Contents419 Pieces of Metric VITON Size 70 Shore O-Ring Service Kit
Product RangeMulticomp Pro O-ring Sets
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP013952 is a metric O-Ring set (419PC, 70 SHORE). It is ideal for various sealing applications requiring properties. This high-temperature metric O-Ring set experience high-temperature sealing performance with our 419-piece metric O-Ring set.
- High-quality FKM (fluorocarbon) material and a 70 shore hardness rating
- Designed for extreme applications
Technical Specifications
Kit Type
O-ring
Product Range
Multicomp Pro O-ring Sets
Kit Contents
419 Pieces of Metric VITON Size 70 Shore O-Ring Service Kit
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate