Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013700
Order Code4350930
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.780 |
5+ | CHF 13.420 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013700
Order Code4350930
Product RangeMulticomp Pro Punch Sets
Technical Datasheet
Kit Contents1/6", 5/64", 3/32", 9/64", 5/32" Centre Punches
Product RangeMulticomp Pro Punch Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP013700 Centre Punch Set includes five durable punches made from S2 steel, each with a length of 105 mm. This high-quality set is designed for accurate marking and indenting, ideal for guiding drills on various surfaces.
- 5pcs. Punch Set, Center punch
- Material: S2 steel
- Type: center punch
- Diameter: 1/6in, 5/64in, 3/32in, 9/64in, 5/32in
- Length: 105mm
- Pieces count: 5pcs
- Packed in plastic pouch bag
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x5 Punchers
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
1/6", 5/64", 3/32", 9/64", 5/32" Centre Punches
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Punch Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19