Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.910 |
10+ | CHF 3.210 |
25+ | CHF 2.780 |
50+ | CHF 2.550 |
100+ | CHF 2.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013696
Order Code4349455
Technical Datasheet
Memory / Card TypeCombo - MicroSD, Nano SIM
Insert & Eject Mechanism-
No. of Contacts-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Combo - MicroSD, Nano SIM
No. of Contacts
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability