Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013603
Order Code4154457
Product RangeMP-570 IP67
Your Part Number
Technical Datasheet
470 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.188 |
| 50+ | CHF 0.147 |
| 150+ | CHF 0.132 |
| 250+ | CHF 0.108 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013603
Order Code4154457
Product RangeMP-570 IP67
Technical Datasheet
Cable Diameter Max2.7mm
Product RangeMP-570 IP67
Seal MaterialSilicone Rubber
SVHCTo Be Advised
Product Overview
- Light blue colour IP67 wire seal (no flange)
- Wire outer diameter of 2.1 to 2.7mm
- 22AWG to 20AWG wire size, 6mm height
Technical Specifications
Cable Diameter Max
2.7mm
Product Range
MP-570 IP67
SVHC
To Be Advised
For Use With
Multicomp Pro MP-570 IP67 Series Sealed Connectors
Seal Material
Silicone Rubber
Technical Docs (1)
Legislation and Environmental
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate